
UC2847N | |
|---|---|
DigiKey Part Number | 2156-UC2847N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2847N |
Description | 0.5A, 500KHZ BICMOS, PDIP16 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6.95V ~ 40V |
Manufacturer Unitrode | Frequency - Switching 500kHz |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
| Bulk: | 842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,16735 € | 253,20 € |
| Unit Price without VAT: | 5,16735 € |
|---|---|
| Unit Price with VAT: | 6,14915 € |

