
UC2847DW | |
|---|---|
DigiKey Part Number | 2156-UC2847DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2847DW |
Description | 0.5A, 500KHZ BICMOS, PDSO16 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.95V ~ 40V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,12222 € | 259,70 € |
| Unit Price without VAT: | 4,12222 € |
|---|---|
| Unit Price with VAT: | 4,90544 € |

