
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 24645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 1,11879 € | 258,44 € |
| Unit Price without VAT: | 1,11879 € |
|---|---|
| Unit Price with VAT: | 1,33136 € |

