
UC2842AD | |
|---|---|
DigiKey Part Number | 2156-UC2842AD-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2842AD |
Description | UC2842A CURRENT MODE PWM CONTROL |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 1796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 266 | 0,97248 € | 258,68 € |
| Unit Price without VAT: | 0,97248 € |
|---|---|
| Unit Price with VAT: | 1,15725 € |

