
UC2836N | |
|---|---|
DigiKey Part Number | 2156-UC2836N-ND |
Manufacturer | |
Manufacturer Product Number | UC2836N |
Description | ANALOG CIRCUIT, 1 FUNC, BIPOLAR |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 3.75mA | |
Voltage - Input | 5.2V ~ 35V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 2476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,65941 € | 260,42 € |
| Unit Price without VAT: | 7,65941 € |
|---|---|
| Unit Price with VAT: | 9,11470 € |

