
UC2835D | |
|---|---|
DigiKey Part Number | 2156-UC2835D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2835D |
Description | HIGH EFFICIENCY REGULATOR CONTRO |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 3.75mA | |
Voltage - Input | 5.2V ~ 35V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,71300 € | 267,13 € |
| Unit Price without VAT: | 26,71300 € |
|---|---|
| Unit Price with VAT: | 31,78847 € |

