
UC2835D/70053 | |
|---|---|
DigiKey Part Number | 2156-UC2835D/70053-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2835D/70053 |
Description | UC2835D ANALOG CIRCUIT, BIPOLAR |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input 5.2V ~ 35V |
Manufacturer Unitrode | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 8-SOIC |
Type Positive Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 3.75mA |
| Bulk: | 1010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,03127 € | 255,94 € |
| Unit Price without VAT: | 2,03127 € |
|---|---|
| Unit Price with VAT: | 2,41721 € |

