
UC2834N | |
|---|---|
DigiKey Part Number | 2156-UC2834N-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2834N |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 2 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 3794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,64900 € | 259,47 € |
| Unit Price without VAT: | 8,64900 € |
|---|---|
| Unit Price with VAT: | 10,29231 € |

