
UC2834DW | |
|---|---|
DigiKey Part Number | 296-2797-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2834DW |
Description | IC LNR REG CTRLR 2OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2834DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 2 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| 10 | 17,75800 € | 177,58 € |
| 40 | 16,21825 € | 648,73 € |
| 120 | 15,35917 € | 1.843,10 € |
| 280 | 14,85579 € | 4.159,62 € |
| 520 | 14,55683 € | 7.569,55 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 26,29900 € |



