Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UC282TD-3

DigiKey Part Number
2156-UC282TD-3-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC282TD-3
Description
IC REG LIN 2.5V 3A DDPAK/TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.2V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:883
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1242,07403 €257,18 €
Unit Price without VAT:2,07403 €
Unit Price with VAT:2,46810 €