


UC282T-ADJ | |
|---|---|
DigiKey Part Number | 296-15149-5-ND |
Manufacturer | |
Manufacturer Product Number | UC282T-ADJ |
Description | IC REG LIN POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | UC282T-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 1.2V (1.2V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.2V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,02727 € | 904,09 € |
| Unit Price without VAT: | 6,02727 € |
|---|---|
| Unit Price with VAT: | 7,17245 € |


