
UC2825Q | |
|---|---|
DigiKey Part Number | 2156-UC2825Q-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2825Q |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 30V | |
Frequency - Switching | 340kHz ~ 460kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,63347 € | 258,08 € |
| Unit Price without VAT: | 2,63347 € |
|---|---|
| Unit Price with VAT: | 3,13383 € |

