
UC2823N | |
|---|---|
DigiKey Part Number | 2156-UC2823N-UT-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2823N |
Description | UC2823 HIGH SPEED PWM CONTROLLER |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Frequency - Switching 340kHz ~ 460kHz |
Manufacturer Unitrode | Duty Cycle (Max) 80% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Ramp, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 30V |
| Bulk: | 19185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,13048 € | 256,09 € |
| Unit Price without VAT: | 4,13048 € |
|---|---|
| Unit Price with VAT: | 4,91527 € |

