Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2714N

DigiKey Part Number
2156-UC2714N-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC2714N
Description
BUFFER/INVERTER BASED MOSFET DRI
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
7V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
30ns, 25ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3350
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1561,66096 €259,11 €
Unit Price without VAT:1,66096 €
Unit Price with VAT:1,97654 €