
UC2637Q | |
|---|---|
DigiKey Part Number | 2156-UC2637Q-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2637Q |
Description | BRUSH DC MOTOR CONTROLLER, 0.5A, |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,47340 € | 257,25 € |
| Unit Price without VAT: | 5,47340 € |
|---|---|
| Unit Price with VAT: | 6,51335 € |

