
UC2544J | |
|---|---|
DigiKey Part Number | 2156-UC2544J-ND |
Manufacturer | |
Manufacturer Product Number | UC2544J |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 18-CDIP |
Datasheet | Datasheet |
Category | Current - Supply 7 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 18-CDIP (0.300", 7.62mm) |
Applications Power Supply, Supervisor | Supplier Device Package 18-CDIP |
Voltage - Input 4.5V ~ 40V | Base Product Number |

