
UC2543DWTR | |
|---|---|
DigiKey Part Number | 2156-UC2543DWTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2543DWTR |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Supervisor | |
Voltage - Input | 4.5V ~ 40V | |
Voltage - Supply | - | |
Current - Supply | 7 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 9630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,17387 € | 258,78 € |
| Unit Price without VAT: | 4,17387 € |
|---|---|
| Unit Price with VAT: | 4,96691 € |

