
UC1865J | |
|---|---|
DigiKey Part Number | 2156-UC1865J-ND |
Manufacturer | |
Manufacturer Product Number | UC1865J |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 22V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 500kHz |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-CDIP |
Output Phases 1 | Base Product Number |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,44800 € | 232,24 € |
| Unit Price without VAT: | 46,44800 € |
|---|---|
| Unit Price with VAT: | 55,27312 € |

