
UC1842J883B | |
|---|---|
DigiKey Part Number | 2156-UC1842J883B-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC1842J883B |
Description | SWITCHING CONTROLLER, CURRENT-MO |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC1842J883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
| Bulk: | 149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,35778 € | 246,22 € |
| Unit Price without VAT: | 27,35778 € |
|---|---|
| Unit Price with VAT: | 32,55576 € |

