Linear Regulator Controller IC Positive Adjustable 1 Output 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1836L

DigiKey Part Number
2156-UC1836L-ND
Manufacturer
Manufacturer Product Number
UC1836L
Description
ANALOG CIRCUIT, 1 FUNC, BIPOLAR
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
6mA
Voltage - Input
40V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
20-PLCC (9x9)
Package / Case
20-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:336
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1320,49077 €266,38 €
Unit Price without VAT:20,49077 €
Unit Price with VAT:24,38402 €