
UC1612J | |
|---|---|
DigiKey Part Number | 2156-UC1612J-ND |
Manufacturer | |
Manufacturer Product Number | UC1612J |
Description | DIODE ARRAY SCHOTTKY 8-SOIC |
Customer Reference | |
Detailed Description | Diode Array Surface Mount 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Schottky | |
Voltage - Forward (Vf) (Max) @ If | 50 V @ 1 A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 8,85000 $ | 300,90 $ |
| Unit Price without VAT: | 8,85000 $ |
|---|---|
| Unit Price with VAT: | 10,53150 $ |

