
UBA2016AT/1,118 | |
|---|---|
DigiKey Part Number | 2156-UBA2016AT/1118-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | UBA2016AT/1,118 |
Description | IC LAMP DVR FLUORES 600V 20-SOIC |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller Yes 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CFL/TL Controller | |
Frequency | - | |
Voltage - Supply | 11.9V ~ 13.8V | |
Current - Supply | 1.7 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Bulk: | 5965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,72980 € | 257,74 € |
| Unit Price without VAT: | 1,72980 € |
|---|---|
| Unit Price with VAT: | 2,05846 € |

