
UBA2015AT/1,118 | |
|---|---|
DigiKey Part Number | 2156-UBA2015AT/1118-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | UBA2015AT/1,118 |
Description | IC LAMP DVR FLUORES 600V 20-SOIC |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller Yes 20-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.7 mA |
Manufacturer NXP Semiconductors | Dimming Yes |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type CFL/TL Controller | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Supply 11.9V ~ 13.8V | Supplier Device Package 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

