
UBA2014P/N1,112 | |
|---|---|
DigiKey Part Number | 2156-UBA2014P/N1112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | UBA2014P/N1,112 |
Description | IC CNTL BALLAST 600V 16-DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 40.5kHz ~ 100kHz No 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 40.5kHz ~ 100kHz | |
Voltage - Supply | 9.1V ~ 13V | |
Current - Supply | 1.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Tube: | 49812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,28228 € | 259,02 € |
| Unit Price without VAT: | 1,28228 € |
|---|---|
| Unit Price with VAT: | 1,52591 € |

