
UA79MGHMQB | |
|---|---|
DigiKey Part Number | 2156-UA79MGHMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | UA79MGHMQB |
Description | IC REG LINEAR NEG ADJ 500MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -7V | |
Voltage - Output (Min/Fixed) | -2.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.3V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,04727 € | 253,52 € |
| Unit Price without VAT: | 23,04727 € |
|---|---|
| Unit Price with VAT: | 27,42625 € |

