


UA79M08CKC | |
|---|---|
DigiKey Part Number | 2156-UA79M08CKC-ND |
Manufacturer | |
Manufacturer Product Number | UA79M08CKC |
Description | IC REG LINEAR -8V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 59dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bulk: | 2766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 954 | 0,26678 € | 254,51 € |
| Unit Price without VAT: | 0,26678 € |
|---|---|
| Unit Price with VAT: | 0,31747 € |

