


UA78M09CKTP | |
|---|---|
DigiKey Part Number | 2156-UA78M09CKTP-ND |
Manufacturer | |
Manufacturer Product Number | UA78M09CKTP |
Description | IC REG LINEAR 9V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 26V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 9V |
| Bulk: | 97361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 954 | 0,26558 € | 253,36 € |
| Unit Price without VAT: | 0,26558 € |
|---|---|
| Unit Price with VAT: | 0,31604 € |

