


UA78L10ACLP | |
|---|---|
DigiKey Part Number | 296-1996-ND |
Manufacturer | |
Manufacturer Product Number | UA78L10ACLP |
Description | IC REG LINEAR 10V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L10ACLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67965 € | 1.359,30 € |
| Unit Price without VAT: | 0,67965 € |
|---|---|
| Unit Price with VAT: | 0,80878 € |


