


UA78L05CLPE3 | |
|---|---|
DigiKey Part Number | 296-50336-ND |
Manufacturer | |
Manufacturer Product Number | UA78L05CLPE3 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CLPE3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2450DBVR | Texas Instruments | 11.228 | 296-TPS7A2450DBVRCT-ND | 0,50000 € | MFR Recommended |
| L78L05CZ | STMicroelectronics | 6.377 | 497-7268-ND | 0,31000 € | Similar |
| MC78L05ACPREG | onsemi | 8.828 | MC78L05ACPREGOSCT-ND | 0,25000 € | Similar |
| MC78L05ACPRPG | onsemi | 7.270 | MC78L05ACPRPGOSCT-ND | 0,25000 € | Similar |
| NCV78L05ABPG | onsemi | 1.506 | NCV78L05ABPG-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,89560 € | 22,39 € |
| 100 | 0,79610 € | 79,61 € |
| 250 | 0,74864 € | 187,16 € |
| 500 | 0,74080 € | 370,40 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

