


UA7885CKTER | |
|---|---|
DigiKey Part Number | 2156-UA7885CKTER-ND |
Manufacturer | |
Manufacturer Product Number | UA7885CKTER |
Description | IC REG LIN 8.5V 1.5A 3-PWRFLEX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-PowerFLEX™ |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-4, DPAK (3 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package 3-PowerFLEX™ |
Voltage - Output (Min/Fixed) 8.5V |
| Bulk: | 3278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,46745 € | 256,63 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,55627 € |

