MFR Recommended
Similar



UA7815CKCS | |
|---|---|
DigiKey Part Number | 296-13999-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7815CKCS |
Description | IC REG LINEAR 15V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7815CKCS Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7815CT/NOPB | Texas Instruments | 847 | 296-44418-5-ND | 1,59000 € | MFR Recommended |
| L7815ACV | STMicroelectronics | 958 | 497-1453-5-ND | 1,03000 € | Similar |
| MC7815ABTG | onsemi | 2.990 | MC7815ABTGOS-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63591 € | 635,91 € |
| Unit Price without VAT: | 0,63591 € |
|---|---|
| Unit Price with VAT: | 0,75673 € |




