


UA7812CKCE3 | |
|---|---|
DigiKey Part Number | 2156-UA7812CKCE3-ND |
Manufacturer | |
Manufacturer Product Number | UA7812CKCE3 |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 8 mA |
Part Status Active | PSRR 61dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | 0,70541 € | 255,36 € |
| Unit Price without VAT: | 0,70541 € |
|---|---|
| Unit Price with VAT: | 0,83944 € |

