Power Management, IGBT,MOSFET IC 50Hz 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2102B-MFPY

DigiKey Part Number
2156-U2102B-MFPY-ND
Manufacturer
Manufacturer Product Number
U2102B-MFPY
Description
IC TIMER CTRL PWR MNGT 16-SOIC
Customer Reference
Detailed Description
Power Management, IGBT,MOSFET Timer Control IC 50Hz 1 Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atmel
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Power Management, IGBT,MOSFET
Input
-
Output
-
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
50Hz
Voltage - Supply
-
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:7840
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1331,93632 €257,53 €
Unit Price without VAT:1,93632 €
Unit Price with VAT:2,30422 €