


TVP5146PFP | |
|---|---|
DigiKey Part Number | 296-16649-ND |
Manufacturer | |
Manufacturer Product Number | TVP5146PFP |
Description | IC DIGITAL VIDEO DECODER 80HTQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5146PFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Video Decoder | |
Applications | Monitors, TV | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,02900 € | 90,29 € |
| 96 | 7,76333 € | 745,28 € |
| 192 | 7,51078 € | 1.442,07 € |
| 288 | 7,38434 € | 2.126,69 € |
| 576 | 7,19891 € | 4.146,57 € |
| 1.056 | 7,06384 € | 7.459,42 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

