Transceiver IEEE 1394 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB41BA3APFP

DigiKey Part Number
296-17185-ND
Manufacturer
Manufacturer Product Number
TSB41BA3APFP
Description
IC TRANSCEIVER 80HTQFP
Customer Reference
Detailed Description
Transceiver IEEE 1394 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TSB41BA3APFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 3.6V
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
80-TQFP Exposed Pad
Part Status
Obsolete
Supplier Device Package
80-HTQFP (12x12)
Type
Transceiver
Base Product Number
Protocol
IEEE 1394
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.865 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.865In Stock
Ships from Rochester Electronics, LLC