
TS5V330DG4 | |
|---|---|
DigiKey Part Number | 2156-TS5V330DG4-ND |
Manufacturer | |
Manufacturer Product Number | TS5V330DG4 |
Description | SPDT, 4 FUNC, 1 CHANNEL, PDSO16 |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330DG4 Models |
Category | On-State Resistance (Max) 10Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Packaging Bulk | -3db Bandwidth 300MHz (Min) |
Part Status Active | Features Bi-Directional, RGB |
Applications Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Channels 4 | Base Product Number |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,37425 € | 254,97 € |
| Unit Price without VAT: | 6,37425 € |
|---|---|
| Unit Price with VAT: | 7,58536 € |

