1 Circuit IC Switch 1:1 10Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A4514P

DigiKey Part Number
296-21908-5-ND
Manufacturer
Manufacturer Product Number
TS12A4514P
Description
IC SWITCH SPST-NO X 1 10OHM 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TS12A4514P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
520MHz
Charge Injection
-11.5pC
Channel Capacitance (CS(off), CD(off))
7.5pF, 7.5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63300 €6,33 €
500,53380 €26,69 €
1000,50300 €50,30 €
2500,47056 €117,64 €
5000,45102 €225,51 €
1.0000,43493 €434,93 €
2.5000,41794 €1.044,85 €
5.0000,40770 €2.038,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €

Other Suppliers on DigiKey

91.204In Stock
Ships from Rochester Electronics, LLC