
TRF8010PWPR | |
|---|---|
DigiKey Part Number | 2156-TRF8010PWPR-ND |
Manufacturer | |
Manufacturer Product Number | TRF8010PWPR |
Description | MEDIUM POWER AMPLIFIER |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 800MHz ~ 1GHz Up Converter 20-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Frequency | 800MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up Converter | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,40276 € | 259,51 € |
| Unit Price without VAT: | 1,40276 € |
|---|---|
| Unit Price with VAT: | 1,66928 € |

