
TRF3750IRGP | |
|---|---|
DigiKey Part Number | 296-17552-5-ND |
Manufacturer | |
Manufacturer Product Number | TRF3750IRGP |
Description | IC PLL FREQ SYNTH 20QFN |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2.4GHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3750IRGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 2.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 6,26400 € | 62,64 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |

