
TRF3750IPW | |
|---|---|
DigiKey Part Number | 296-16941-5-ND |
Manufacturer | |
Manufacturer Product Number | TRF3750IPW |
Description | IC PLL FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2.4GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TRF3750IPW Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Packaging Tube | Frequency - Max 2.4GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type PLL Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF3765IRHBT | Texas Instruments | 278 | 296-30064-1-ND | 17,43000 € | Similar |
| ADF4113BRUZ | Analog Devices Inc. | 142 | ADF4113BRUZ-ND | 6,45000 € | Similar |
| ADF4113BRUZ-REEL | Analog Devices Inc. | 0 | 505-ADF4113BRUZ-REELTR-ND | 4,14084 € | Similar |
| ADF4113BRUZ-REEL7 | Analog Devices Inc. | 1.877 | ADF4113BRUZ-REEL7CT-ND | 6,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,03200 € | 60,32 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

