TPS79633DCQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.618
Unit Price: 2,65000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79633DCQ

DigiKey Part Number
296-27109-5-ND
Manufacturer
Manufacturer Product Number
TPS79633DCQ
Description
IC REG LINEAR 3.3V 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS79633DCQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 1A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35.161 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

35.161In Stock
Ships from Rochester Electronics, LLC