
TPS79428DGNR | |
|---|---|
DigiKey Part Number | 2156-TPS79428DGNR-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS79428DGNR |
Description | IC REG LIN 2.8V 250MA 8-HVSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,49582 € | 254,29 € |
| Unit Price without VAT: | 1,49582 € |
|---|---|
| Unit Price with VAT: | 1,78003 € |

