


TPS76818QD | |
|---|---|
DigiKey Part Number | 296-2745-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76818QD |
Description | IC REG LINEAR 1.8V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76818QD Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tube | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17700 € | 31,77 € |
| 75 | 2,70053 € | 202,54 € |
| 150 | 2,58980 € | 388,47 € |
| 300 | 2,49870 € | 749,61 € |
| 525 | 2,43705 € | 1.279,45 € |
| 1.050 | 2,37293 € | 2.491,58 € |
| 2.550 | 2,30716 € | 5.883,26 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

