


TPS76725QD | |
|---|---|
DigiKey Part Number | 296-2734-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76725QD |
Description | IC REG LINEAR 2.5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76725QD Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61500 € | 26,15 € |
| 75 | 2,21400 € | 166,05 € |
| 150 | 2,12953 € | 319,43 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

