Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75901KC

DigiKey Part Number
296-12369-5-ND
Manufacturer
Manufacturer Product Number
TPS75901KC
Description
IC REG LIN POS ADJ 7.5A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TPS75901KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
58dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,80000 €6,80 €
105,25900 €52,59 €
504,64120 €232,06 €
1004,44980 €444,98 €
2504,24780 €1.061,95 €
5004,12600 €2.063,00 €
1.0004,02580 €4.025,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,80000 €
Unit Price with VAT:8,09200 €

Other Suppliers on DigiKey

8.715In Stock
Ships from Rochester Electronics, LLC