


TPS73619DBVR | |
|---|---|
DigiKey Part Number | 2156-TPS73619DBVR-ND |
Manufacturer | |
Manufacturer Product Number | TPS73619DBVR |
Description | IC REG LINEAR 1.9V 400MA 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Packaging Bulk | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.9V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.2V @ 400mA | Supplier Device Package 8-SON (3x3) |
| Bulk: | 8693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,82049 € |

