


TPS7350QPWLE | |
|---|---|
DigiKey Part Number | 2156-TPS7350QPWLE-ND |
Manufacturer | |
Manufacturer Product Number | TPS7350QPWLE |
Description | IC REG LINEAR 5V 500MA 20-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 550 µA |
Packaging Bulk | PSRR 53dB ~ 51dB (120Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 20-TSSOP |
Voltage Dropout (Max) 0.23V @ 500mA |
| Bulk: | 2680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

