


TPS7230QP | |
|---|---|
DigiKey Part Number | 296-1965-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7230QP |
Description | IC REG LINEAR 3V 250MA 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7230QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB ~ 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65800 € | 16,58 € |
| 50 | 1,42820 € | 71,41 € |
| 100 | 1,35730 € | 135,73 € |
| 250 | 1,28240 € | 320,60 € |
| 500 | 1,23726 € | 618,63 € |
| 1.000 | 1,20009 € | 1.200,09 € |
| 2.500 | 1,16085 € | 2.902,12 € |
| 5.000 | 1,13721 € | 5.686,05 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

