
TPS71025CD | |
|---|---|
DigiKey Part Number | 2156-TPS71025CD-ND |
Manufacturer | |
Manufacturer Product Number | TPS71025CD |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 390 µA |
Mfr | Current - Supply (Max) 540 µA |
Packaging Bulk | PSRR 59dB ~ 54dB (120Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
Current - Output |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,36217 € | 257,45 € |
| Unit Price without VAT: | 1,36217 € |
|---|---|
| Unit Price with VAT: | 1,62098 € |

