


TPS70148PWPG4 | |
|---|---|
DigiKey Part Number | TPS70148PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS70148PWPG4 |
Description | IC REG LIN 3.3V/1.5V 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70148PWPG4 Models |
Category | Current - Quiescent (Iq) 190 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable, Power Good, Reset, Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 1.5V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.28V @ 500mA, - | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 3,18564 € | 445,99 € |
| Unit Price without VAT: | 3,18564 € |
|---|---|
| Unit Price with VAT: | 3,79091 € |

